Part Details for LGN2H331MELC45 by Nichicon Corporation
Overview of LGN2H331MELC45 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2H331MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-4360-ND
|
DigiKey | CAP ALUM 330UF 20% 500V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
184 In Stock |
|
$7.3306 / $11.7300 | Buy Now |
DISTI #
647-LGN2H331MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 500V 20% RoHS: Compliant | 0 |
|
$7.3300 / $11.7200 | Order Now |
DISTI #
70249755
|
RS | Capacitor, Al Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 500 VDC, Snap-In,35x45mm | Nichicon LGN2H331MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0600 / $11.8400 | RFQ |
DISTI #
LGN2H331MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 500VDC, Ø35x45mm, ±20% Min Qty: 50 | 0 |
|
$9.5200 / $10.7600 | RFQ |
Part Details for LGN2H331MELC45
LGN2H331MELC45 CAD Models
LGN2H331MELC45 Part Data Attributes
|
LGN2H331MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2H331MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1250 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2H331MELC45
This table gives cross-reference parts and alternative options found for LGN2H331MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2H331MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644K6337M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H331MELC45 vs B43644K6337M087 |
ELX337M500AT5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LGN2H331MELC45 vs ELX337M500AT5AA |
HU2H331MEAS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGN2H331MELC45 vs HU2H331MEAS6WPPF |
HU2H331MTAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGN2H331MELC45 vs HU2H331MTAS6WPEC |
ELXS501VSN331MA45S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | LGN2H331MELC45 vs ELXS501VSN331MA45S |
HU2H331MCAS6WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | LGN2H331MELC45 vs HU2H331MCAS6WPEC |
B43644K6337M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2H331MELC45 vs B43644K6337M080 |
LGN2H331MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LGN2H331MELC45 vs LGN2H331MEUC45 |
B43544B6337M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2H331MELC45 vs B43544B6337M087 |
B43544B6337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2H331MELC45 vs B43544B6337M080 |