There are no models available for this part yet.
Overview of LGN2P122MELC35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGN2P122MELC35 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4641
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2P122MELC35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $4.2100 | Buy Now | |
DISTI #
493-8324-ND
|
DigiKey | CAP ALUM 1200UF 20% 220V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2351 | Buy Now | |
DISTI #
647-LGN2P122MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220volts 1200uF 105c 35x35x10L/S RoHS: Compliant | 0 |
|
$3.9300 / $4.1900 | Order Now | |
DISTI #
LGN2P122MELC35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 220 V, � 20%, Snap-In (Alt: LGN2P122MELC35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGN2P122MELC35 by Nichicon Corporation
Part Data Attributes for LGN2P122MELC35 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.54 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
220 V
|
Ripple Current
|
2500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGN2P122MELC35
This table gives cross-reference parts and alternative options found for LGN2P122MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2P122MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220MXG1200MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2P122MELC35 vs 220MXG1200MEFCSN35X35 |
LGN2P122MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGN2P122MELC35 vs LGN2P122MEUC35 |
EETHC2Q122LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGN2P122MELC35 vs EETHC2Q122LJ |
NRLPW122M220V35X35LF | CAP,AL2O3,1.2MF,220VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2P122MELC35 vs NRLPW122M220V35X35LF |
LGN2P122MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGN2P122MELC35 vs LGN2P122MEKC35 |