Part Details for LGN2P391MELA25 by Nichicon Corporation
Overview of LGN2P391MELA25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2P391MELA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4650
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2P391MELA25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.2300 | Buy Now |
DISTI #
493-8308-ND
|
DigiKey | CAP ALUM 390UF 20% 220V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9807 | Buy Now |
DISTI #
647-LGN2P391MELA25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220volts 390uF 105c 25x25x10L/S RoHS: Compliant | 0 |
|
$1.9800 / $3.9100 | Order Now |
DISTI #
LGN2P391MELA25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 220 V, � 20%, Snap-In (Alt: LGN2P391MELA25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2P391MELA25
LGN2P391MELA25 CAD Models
LGN2P391MELA25 Part Data Attributes
|
LGN2P391MELA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2P391MELA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.87 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1340 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2P391MELA25
This table gives cross-reference parts and alternative options found for LGN2P391MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2P391MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220MXG390MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2P391MELA25 vs 220MXG390MEFCSN25X25 |
LGN2P391MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LGN2P391MELA25 vs LGN2P391MERAHA |
NRLPW391M220V25X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2P391MELA25 vs NRLPW391M220V25X25SF |