There are no models available for this part yet.
Overview of LGN2W471MELC45 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGN2W471MELC45 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4706
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2W471MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.4500 | Buy Now | |
DISTI #
493-6128-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
435 In Stock |
|
$6.2906 / $11.4300 | Buy Now | |
DISTI #
647-LGN2W471MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 470uF RoHS: Compliant | 162 |
|
$6.2800 / $10.8000 | Buy Now | |
DISTI #
LGN2W471MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 470uF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$6.0200 / $6.2600 | Buy Now | |
DISTI #
LGN2W471MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 450VDC, Ø35x45mm, ±20% Min Qty: 50 | 0 |
|
$8.2400 / $9.3800 | RFQ | |
DISTI #
LGN2W471MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 450 V, � 20%, Snap-In (Alt: LGN2W471MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGN2W471MELC45 by Nichicon Corporation
Part Data Attributes for LGN2W471MELC45 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.37 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1780 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGN2W471MELC45
This table gives cross-reference parts and alternative options found for LGN2W471MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W471MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43543B5477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W471MELC45 vs B43543B5477M082 |
450VXS470MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2W471MELC45 vs 450VXS470MEFCSN35X45 |
B43544B5477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2W471MELC45 vs B43544B5477M000 |
LGX2W471MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2W471MELC45 vs LGX2W471MEUC45 |
EKMQ451VND471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LGN2W471MELC45 vs EKMQ451VND471MA45S |
B43544B5477M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2W471MELC45 vs B43544B5477M002 |
SLP471M450H4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2W471MELC45 vs SLP471M450H4P3 |
LQS2W471MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2W471MELC45 vs LQS2W471MEKC45 |
B43548B5477M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TDK Corporation | LGN2W471MELC45 vs B43548B5477M060 |
LGW2W471MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGN2W471MELC45 vs LGW2W471MEKC45 |
Related Parts for LGN2W471MELC45
-
450MXG470MEFCSN30X50Fixed Capacitors
-
2W475Fixed Resistors
-
DF1B-6DS-2.5RCHeaders and Edge Type Connectors
-
ACT45B-101-2P-TL003Fixed Inductors
-
FR107GRectifier Diodes
-
2643001501Data Line Filters
-
BSC014N06NSPower Field-Effect Transistors
-
STM32F103R8T6Microcontrollers
-
UC3843BD1R2GSwitching Regulator or Controllers