Part Details for LGN2W560MELY25 by Nichicon Corporation
Overview of LGN2W560MELY25 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2W560MELY25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4707
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2W560MELY25 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.5500 | Buy Now |
DISTI #
493-8393-ND
|
DigiKey | CAP ALUM 56UF 20% 450V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
241 In Stock |
|
$1.8389 / $4.4700 | Buy Now |
DISTI #
647-LGN2W560MELY25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 56uF 105c 20x25x10L/S RoHS: Compliant | 0 |
|
$2.0900 / $4.4600 | Order Now |
DISTI #
LGN2W560MELY25
|
TME | Capacitor: electrolytic, SNAP-IN, 56uF, 450VDC, Ø20x25mm, ±20% Min Qty: 50 | 0 |
|
$1.7400 / $1.9700 | RFQ |
DISTI #
LGN2W560MELY25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 450 V, � 20%, Snap-In (Alt: LGN2W560MELY25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2W560MELY25
LGN2W560MELY25 CAD Models
LGN2W560MELY25 Part Data Attributes:
|
LGN2W560MELY25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2W560MELY25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 440 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2W560MELY25
This table gives cross-reference parts and alternative options found for LGN2W560MELY25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W560MELY25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MXG56MSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2W560MELY25 vs 450MXG56MSN20X25 |
450MXG56MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2W560MELY25 vs 450MXG56MOOESN20X25 |
NRLPW560M450V20X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2W560MELY25 vs NRLPW560M450V20X25SF |