-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ9986
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2X101MELB40 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6700 | Buy Now |
DISTI #
493-14695-ND
|
DigiKey | CAP ALUM 100UF 20% 600V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
185 In Stock |
|
$4.9322 / $8.7000 | Buy Now |
DISTI #
647-LGN2X101MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600V 100UF 20% RoHS: Compliant | 237 |
|
$4.9300 / $8.7000 | Buy Now |
DISTI #
LGN2X101MELB40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 600V 100UF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 200 In Stock |
|
$4.8800 / $7.4200 | Buy Now |
DISTI #
LGN2X101MELB40
|
Avnet Abacus | CAP-LGN-600V-100F-Tol20%(M)-Tmin(-25CtoTmax105C)-End.2000hrs-RippleLife-670mArms-120Hz/105C-Diameter30mmLength40mmPitch10mm (Alt: LGN2X101MELB40) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGN2X101MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2X101MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 670 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |