Capacitors
LGN2X101MELC30
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor

Overview of LGN2X101MELC30 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LGN2X101MELC30 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08AJ9987
Newark Snap In & Terminal/ Bulk |Nichicon LGN2X101MELC30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.6700
  • 250 $5.4000
  • 500 $5.0200
$5.0200 / $5.6700 Buy Now
DISTI # 493-14689-ND
DigiKey CAP ALUM 100UF 20% 600V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk 135
In Stock
  • 1 $8.7000
  • 10 $7.5430
  • 50 $6.7698
  • 200 $5.8800
  • 600 $5.3190
  • 1,000 $4.9322
$4.9322 / $8.7000 Buy Now
DISTI # 647-LGN2X101MELC30
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 600V 100UF 20% RoHS: Compliant 79
  • 1 $8.7000
  • 10 $7.5100
  • 25 $7.4900
  • 50 $6.7400
  • 100 $6.3300
  • 200 $5.7600
  • 600 $5.3100
  • 1,000 $4.9300
$4.9300 / $8.7000 Buy Now
DISTI # LGN2X101MELC30
TTI Aluminum Electrolytic Capacitors - Snap In 600V 100UF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 80
In Stock
  • 10 $7.4300
  • 50 $6.6700
  • 100 $6.2700
  • 200 $5.7000
  • 600 $5.2600
  • 1,000 $4.8800
$4.8800 / $7.4300 Buy Now

CAD Models for LGN2X101MELC30 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGN2X101MELC30 by Nichicon Corporation

LGN2X101MELC30
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Nichicon
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.73 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
600 V
Ripple Current
670 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGN2X101MELC30
    Nichicon Corporation
    Aluminum Electrolytic Capacitor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGN2X101MELC30 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGN2X101MELC30 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGN2X101MELC30 would you like to use for your alert(s)?
  • Please alert me when LGN2X101MELC30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGN2X101MELC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGN2X101MELC30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGN2X101MELC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGN2X101MELC30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGN2X101MELC30 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: