Part Details for LGN2Z122MELC30 by Nichicon Corporation
Overview of LGN2Z122MELC30 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2Z122MELC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4717
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGN2Z122MELC30 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.3800 | Buy Now |
DISTI #
493-8278-ND
|
DigiKey | CAP ALUM 1200UF 20% 180V SNAP Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9945 | Buy Now |
DISTI #
647-LGN2Z122MELC30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180volts 1200uF 20% RoHS: Compliant | 0 |
|
$3.2200 / $6.1900 | Order Now |
DISTI #
LGN2Z122MELC30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 180 V, � 20%, Snap-In (Alt: LGN2Z122MELC30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2Z122MELC30
LGN2Z122MELC30 CAD Models
LGN2Z122MELC30 Part Data Attributes:
|
LGN2Z122MELC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2Z122MELC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.39 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2Z122MELC30
This table gives cross-reference parts and alternative options found for LGN2Z122MELC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2Z122MELC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180MXC1200MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2Z122MELC30 vs 180MXC1200MEFCSN35X30 |
381LX122M180A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2Z122MELC30 vs 381LX122M180A022 |
381LX122M180A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LGN2Z122MELC30 vs 381LX122M180A022AD |
381LX122M180A022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LGN2Z122MELC30 vs 381LX122M180A022D |