Part Details for LGNW6391MELC35 by Nichicon Corporation
Overview of LGNW6391MELC35 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGNW6391MELC35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4527
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGNW6391MELC35 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.3400 | Buy Now |
DISTI #
493-8388-ND
|
DigiKey | CAP ALUM 390UF 20% 420V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5350 | Buy Now |
DISTI #
647-LGNW6391MELC35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 390uF 105c 335x35x10L/S RoHS: Compliant | 0 |
|
$5.2500 / $5.4000 | Order Now |
DISTI #
LGNW6391MELC35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 420 V, � 20%, Snap-In (Alt: LGNW6391MELC35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGNW6391MELC35
LGNW6391MELC35 CAD Models
LGNW6391MELC35 Part Data Attributes
|
LGNW6391MELC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6391MELC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGNW6391MELC35
This table gives cross-reference parts and alternative options found for LGNW6391MELC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6391MELC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMS421VRD391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | LGNW6391MELC35 vs EKMS421VRD391MA35S |
EKMQ421VND391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | LGNW6391MELC35 vs EKMQ421VND391MA35S |
EKMV421VRD391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | LGNW6391MELC35 vs EKMV421VRD391MA35S |
EKMS421VND391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | LGNW6391MELC35 vs EKMS421VND391MA35S |
LQSW6391MELC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGNW6391MELC35 vs LQSW6391MELC35 |
MAL209424391E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LGNW6391MELC35 vs MAL209424391E3 |
420HXG390MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6391MELC35 vs 420HXG390MEFCSN35X35 |
EKMQ421VSN391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6391MELC35 vs EKMQ421VSN391MA35S |
EKMT421VSN391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6391MELC35 vs EKMT421VSN391MA35S |
LQSW6391MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LGNW6391MELC35 vs LQSW6391MEUC35 |