Part Details for LGR2E221MELA25 by Nichicon Corporation
Overview of LGR2E221MELA25 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2E221MELA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2985
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2E221MELA25 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0300 | Buy Now |
DISTI #
493-7937-ND
|
DigiKey | CAP ALUM 220UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
106 In Stock |
|
$1.3403 / $3.2600 | Buy Now |
DISTI #
647-LGR2E221MELA25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 220uF Long Life RoHS: Compliant | 7 |
|
$1.9500 / $3.2700 | Buy Now |
|
Future Electronics | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.4000 / $1.5200 | Buy Now |
DISTI #
77785249
|
Verical | Cap Aluminum Lytic 220uF 250V 20% (25 X 25mm) Snap-In 10mm 1000mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 42 |
|
$2.8062 | Buy Now |
DISTI #
LGR2E221MELA25
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 250VDC, Ø25x25mm, ±20% Min Qty: 1 | 42 |
|
$1.7600 / $2.7300 | Buy Now |
DISTI #
LGR2E221MELA25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 250 V, � 20%, Snap-In (Alt: LGR2E221MELA25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2E221MELA25
LGR2E221MELA25 CAD Models
LGR2E221MELA25 Part Data Attributes:
|
LGR2E221MELA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2E221MELA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.7 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2E221MELA25
This table gives cross-reference parts and alternative options found for LGR2E221MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2E221MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2E221JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2E221MELA25 vs EETXB2E221JJ |
B43547E2227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGR2E221MELA25 vs B43547E2227M002 |
LGY2E221MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGR2E221MELA25 vs LGY2E221MELA |
B43547E2227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGR2E221MELA25 vs B43547E2227M062 |
B43547E2227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGR2E221MELA25 vs B43547E2227M060 |
B43547E2227M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGR2E221MELA25 vs B43547E2227M087 |
B43547E2227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGR2E221MELA25 vs B43547E2227M087 |
B43547E2227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGR2E221MELA25 vs B43547E2227M007 |
B43547E2227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGR2E221MELA25 vs B43547E2227M002 |
B43547E2227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LGR2E221MELA25 vs B43547E2227M080 |