Part Details for LGR2E271MELA30 by Nichicon Corporation
Overview of LGR2E271MELA30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2E271MELA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2987
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2E271MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.1100 | Buy Now |
DISTI #
493-7933-ND
|
DigiKey | CAP ALUM 270UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
146 In Stock |
|
$1.5247 / $3.7100 | Buy Now |
DISTI #
647-LGR2E271MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 270uF Long Life RoHS: Compliant | 0 |
|
$1.5200 / $3.7100 | Order Now |
DISTI #
LGR2E271MELA30
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 250VDC, Ø25x30mm, ±20% Min Qty: 50 | 0 |
|
$1.9300 / $2.1900 | RFQ |
DISTI #
LGR2E271MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 250 V, � 20%, Snap-In (Alt: LGR2E271MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2E271MELA30
LGR2E271MELA30 CAD Models
LGR2E271MELA30 Part Data Attributes
|
LGR2E271MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2E271MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2E271MELA30
This table gives cross-reference parts and alternative options found for LGR2E271MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2E271MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381EL271M250J022D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGR2E271MELA30 vs 381EL271M250J022D |
B43547E2277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGR2E271MELA30 vs B43547E2277M067 |
LAD2E271MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGR2E271MELA30 vs LAD2E271MERAHA |
B43547E2277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGR2E271MELA30 vs B43547E2277M080 |
B43547E2277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGR2E271MELA30 vs B43547E2277M062 |
LAD2E271MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGR2E271MELA30 vs LAD2E271MEKA |
B43547E2277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGR2E271MELA30 vs B43547E2277M000 |
SP277M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | LGR2E271MELA30 vs SP277M2E |
LGR2E271MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGR2E271MELA30 vs LGR2E271MERAHA |
B43547E2277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGR2E271MELA30 vs B43547E2277M080 |