Part Details for LGR2G121MELA35 by Nichicon Corporation
Overview of LGR2G121MELA35 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2G121MELA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3007
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2G121MELA35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.3500 | Buy Now |
DISTI #
493-7867-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0830 | Buy Now |
DISTI #
647-LGR2G121MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF Long Life RoHS: Compliant | 0 |
|
$2.0800 / $4.1300 | Order Now |
DISTI #
LGR2G121MELA35
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø25x35mm, ±20% Min Qty: 50 | 0 |
|
$2.4500 / $2.7700 | RFQ |
Part Details for LGR2G121MELA35
LGR2G121MELA35 CAD Models
LGR2G121MELA35 Part Data Attributes
|
LGR2G121MELA35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2G121MELA35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2G121MELA35
This table gives cross-reference parts and alternative options found for LGR2G121MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2G121MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2121VAM2535LGN1110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 2121VAM2535LGN1110 |
8121VAM2535LGN9110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 8121VAM2535LGN9110 |
8121VAM2535LSN5110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 8121VAM2535LSN5110 |
8121VAM2535LTN110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 8121VAM2535LTN110 |
8121VBM2535LTN110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 8121VBM2535LTN110 |
1121VAM2535LSN9110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 1121VAM2535LSN9110 |
2121VAM2535LSN5110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 2121VAM2535LSN5110 |
2121VAM2535LGN5110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 2121VAM2535LGN5110 |
8121VAM2535LSN1110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 8121VAM2535LSN1110 |
2121VAM2535LGN3110 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G121MELA35 vs 2121VAM2535LGN3110 |