-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3011
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2G151MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.9700 | Buy Now |
DISTI #
493-7836-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
98 In Stock |
|
$1.9246 / $2.7300 | Buy Now |
DISTI #
647-LGR2G151MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life RoHS: Compliant | 110 |
|
$2.0900 / $4.2100 | Buy Now |
DISTI #
LGR2G151MELB30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.1300 | Buy Now |
DISTI #
LGR2G151MELB30
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 400VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$2.7400 / $3.0900 | RFQ |
DISTI #
LGR2G151MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 400 V, � 20%, Snap-In (Alt: LGR2G151MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGR2G151MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2G151MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 820 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGR2G151MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2G151MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG400M0150BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGR2G151MELB30 vs LG400M0150BPF-3030 |
2151VAM3030LSN1110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELB30 vs 2151VAM3030LSN1110 |
EETXB2G151KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2G151MELB30 vs EETXB2G151KJ |
2151VAM3030LGN5110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELB30 vs 2151VAM3030LGN5110 |
8151VAM3030LGN4110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELB30 vs 8151VAM3030LGN4110 |
ELX157M400AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | LGR2G151MELB30 vs ELX157M400AS2AA |
8151VAM3030LGN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELB30 vs 8151VAM3030LGN7110 |
MAL215976151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 150 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LGR2G151MELB30 vs MAL215976151E3 |
8151VAM3030LSN4110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELB30 vs 8151VAM3030LSN4110 |
LC400M0150BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | LGR2G151MELB30 vs LC400M0150BPF-3030 |