There are no models available for this part yet.
Overview of LGR2G151MELZ50 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for LGR2G151MELZ50 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T3012
|
Newark | Capacitor Alum Elect, 150Uf, 400V, 20%, Can, Capacitance:150µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Height:50Mmrohs Compliant: Yes |Nichicon LGR2G151MELZ50 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.6500 | Buy Now | |
DISTI #
493-7855-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
24 In Stock |
|
$2.5806 / $6.3900 | Buy Now | |
DISTI #
647-LGR2G151MELZ50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 150uF Long Life RoHS: Compliant | 0 |
|
$2.5200 / $3.5900 | Order Now | |
DISTI #
LGR2G151MELZ50
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 400VDC, Ø22x50mm, ±20% Min Qty: 50 | 0 |
|
$2.7200 / $3.0900 | RFQ |
CAD Models for LGR2G151MELZ50 by Nichicon Corporation
Part Data Attributes for LGR2G151MELZ50 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.73 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
820 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGR2G151MELZ50
This table gives cross-reference parts and alternative options found for LGR2G151MELZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2G151MELZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151VAM2250LSN4110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 1151VAM2250LSN4110 |
1151VAM2250LSN2110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 1151VAM2250LSN2110 |
2151VAM2250LSN3110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 2151VAM2250LSN3110 |
8151VAM2250LGN7110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 8151VAM2250LGN7110 |
2151VAM2250LGN5110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 2151VAM2250LGN5110 |
8151VAM2250LGN3110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 8151VAM2250LGN3110 |
2151VAM2250LSN2110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 2151VAM2250LSN2110 |
2151VAM2250LSN9110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 2151VAM2250LSN9110 |
8151VAM2250LSN2110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 8151VAM2250LSN2110 |
2151VAM2250LGN0110 | CAP,AL2O3,150UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGR2G151MELZ50 vs 2151VAM2250LGN0110 |