Part Details for LGR2W271MELC45 by Nichicon Corporation
Overview of LGR2W271MELC45 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2W271MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3042
|
Newark | Aluminum Electrolytic Capacitor, 270Uf, 450V, 20%, Can, Capacitance:270µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGR2W271MELC45 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.9700 | Buy Now |
DISTI #
493-7892-ND
|
DigiKey | CAP ALUM 270UF 20% 450V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9288 | Buy Now |
DISTI #
647-LGR2W271MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 270uF Long Life RoHS: Compliant | 0 |
|
$4.5400 / $4.8700 | Order Now |
DISTI #
LGR2W271MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 450VDC, Ø35x45mm, ±20% Min Qty: 50 | 0 |
|
$5.5000 / $6.2600 | RFQ |
DISTI #
LGR2W271MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 450 V, � 20%, Snap-In (Alt: LGR2W271MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2W271MELC45
LGR2W271MELC45 CAD Models
LGR2W271MELC45 Part Data Attributes
|
LGR2W271MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2W271MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.04 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2W271MELC45
This table gives cross-reference parts and alternative options found for LGR2W271MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2W271MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2W271MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGR2W271MELC45 vs LGR2W271MEUC45 |
LGZ2W271MELC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Nichicon Corporation | LGR2W271MELC45 vs LGZ2W271MELC45 |
LGY2W271MELC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGR2W271MELC45 vs LGY2W271MELC |
450VXR270MSN35X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LGR2W271MELC45 vs 450VXR270MSN35X45 |
B43255A5277M007 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | TDK Epcos | LGR2W271MELC45 vs B43255A5277M007 |
450VXR270MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGR2W271MELC45 vs 450VXR270MEFCSN35X45 |
EETXB2W271LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGR2W271MELC45 vs EETXB2W271LJ |