Part Details for LGRTC3CB01-000 by Honeywell Sensing and Control
Overview of LGRTC3CB01-000 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGRTC3CB01-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8186
|
Newark | Aerospace Proximity Sensor, 3.25Mm, 32V, Sensing Range Max:3.25Mm, Thread Size - Metric:-, Sensor Output Type:3-Wire, No, Open Collector, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:32V, Product Range:Gaps Lg Series Rohs Compliant: Yes |Honeywell LGRTC3CB01-000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3,485.5600 | Buy Now |
DISTI #
2266-LGRTC3CB01-000-ND
|
DigiKey | SENSOR PROX IND 2.25-3.25MM CYL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$3,569.2100 | Buy Now |
DISTI #
480-LGRTC3CB01-000-ND
|
DigiKey | SENSOR PROX IND 2.25-3.25MM CYL Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$3,095.5600 | Buy Now |
DISTI #
785-LGRTC3CB01-000
|
Mouser Electronics | Proximity Sensors PROXIMITY SWITCH | 0 |
|
$3,351.5000 | Order Now |
DISTI #
72408447
|
RS | Washer Magnetic, Aero Legacy Assemblies | Honeywell LGRTC3CB01-000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$4,352.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$3,516.3700 / $3,551.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$3,516.3700 / $3,551.8000 | Buy Now |