Part Details for LGS-5113DFT-50-4X4 by 3M Interconnect
Overview of LGS-5113DFT-50-4X4 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVCP204RGZT | Texas Instruments | 2.5Gbps 4x4 Crosspoint Switch 48-VQFN -40 to 85 | |
DS10CP154ATSQX/NOPB | Texas Instruments | 1.5 Gbps 4x4 LVDS Crosspoint Switch 40-WQFN -40 to 85 | |
SN65LVDT250DBT | Texas Instruments | 2.0 Gbps 4x4 Crosspoint Switch 38-TSSOP -40 to 85 |
Price & Stock for LGS-5113DFT-50-4X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGS-5113DFT-50-4X4
|
TTI | LGS-5113DFT-50-4X4 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.5800 | Buy Now |