Part Details for LGU1C123MELZ by Nichicon Corporation
Overview of LGU1C123MELZ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1C123MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5725
|
Newark | Capacitor,12Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LGU1C123MELZ RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.0000 | Buy Now |
DISTI #
493-7134-ND
|
DigiKey | CAP ALUM 12000UF 20% 16V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6509 | Buy Now |
DISTI #
647-LGU1C123MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 12000uF 105c 22x35x10L/S RoHS: Compliant | 0 |
|
$1.5200 / $3.2000 | Order Now |
DISTI #
LGU1C123MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 12000uF, 16VDC, Ø22x35mm, ±20% Min Qty: 250 | 0 |
|
$1.7300 | RFQ |
DISTI #
LGU1C123MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12000 uF, 16 V, � 20%, Snap-In (Alt: LGU1C123MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1C123MELZ
LGU1C123MELZ CAD Models
LGU1C123MELZ Part Data Attributes
|
LGU1C123MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1C123MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.31 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2310 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1C123MELZ
This table gives cross-reference parts and alternative options found for LGU1C123MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1C123MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG016M12K0BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1C123MELZ vs LG016M12K0BPF-2235 |
381LX123M016H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | LGU1C123MELZ vs 381LX123M016H032D |
MALIEYH07LA512D42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LGU1C123MELZ vs MALIEYH07LA512D42K |
LGY1C123MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | LGU1C123MELZ vs LGY1C123MERZHA |
B41252A4129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1C123MELZ vs B41252A4129M060 |
ECOS1CA123BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1C123MELZ vs ECOS1CA123BA |
SLP123M016A5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LGU1C123MELZ vs SLP123M016A5P3A |
ELG129M016AQ3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGU1C123MELZ vs ELG129M016AQ3AA |
8123LCM2235LHN1110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1C123MELZ vs 8123LCM2235LHN1110 |
8123LCM2235LHN3110 | CAP,AL2O3,12MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1C123MELZ vs 8123LCM2235LHN3110 |