-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-7142-ND
|
DigiKey | CAP ALUM 10000UF 20% 25V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
229 In Stock |
|
$1.6063 / $3.9100 | Buy Now |
DISTI #
647-LGU1E103MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 105c 25x35x10L/S RoHS: Compliant | 407 |
|
$1.5900 / $3.9100 | Buy Now |
|
Future Electronics | LGU Series 25 V 10000 uF ±20 % Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.6200 / $1.7100 | Buy Now |
DISTI #
LGU1E103MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 105c 25x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.5800 / $1.7600 | Buy Now |
DISTI #
LGU1E103MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 10000uF, 25VDC, Ø25x35mm, ±20% Min Qty: 250 | 0 |
|
$2.0300 | RFQ |
DISTI #
LGU1E103MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, � 20%, Snap-In (Alt: LGU1E103MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU1E103MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1E103MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2610 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU1E103MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1E103MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX103M025J032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGU1E103MELA vs 381LX103M025J032AD |
381LX103M025J032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGU1E103MELA vs 381LX103M025J032D |
LG025M10K0BPF-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1E103MELA vs LG025M10K0BPF-2535 |
381LX103M025J032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGU1E103MELA vs 381LX103M025J032A |
ECEC1EA103CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1E103MELA vs ECEC1EA103CA |
ECOS1EA103CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1E103MELA vs ECOS1EA103CA |