-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5772
|
Newark | Capacitor,1.8Mf,50Vdc,20-% Tol,20+% Tol |Nichicon LGU1H182MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
493-7156-ND
|
DigiKey | CAP ALUM 1800UF 20% 50V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
15 In Stock |
|
$1.0136 / $2.6500 | Buy Now |
DISTI #
647-LGU1H182MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 1800uF 105c 22x25x10L/S RoHS: Compliant | 0 |
|
$1.0100 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks Container: Bulk | 0Bulk |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
LGU1H182MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 1800uF 105c 22x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
LGU1H182MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 1800uF, 50VDC, Ø22x25mm, ±20% Min Qty: 250 | 0 |
|
$1.2300 | RFQ |
DISTI #
LGU1H182MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1800 uF, 50 V, � 20%, Snap-In (Alt: LGU1H182MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU1H182MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1H182MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1340 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU1H182MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1H182MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG050M1800BPF-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1H182MELZ vs LG050M1800BPF-2225 |
LSG182M1H--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, | Surge Components Inc | LGU1H182MELZ vs LSG182M1H--A2225S |
ECEC1HA182BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1H182MELZ vs ECEC1HA182BA |
381LX182M050H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU1H182MELZ vs 381LX182M050H012D |
381LX182M050H012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | LGU1H182MELZ vs 381LX182M050H012A |