Part Details for LGU1H392MELB by Nichicon Corporation
Overview of LGU1H392MELB by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1H392MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5778
|
Newark | Capacitor,3.9Mf,50Vdc,20-% Tol,20+% Tol |Nichicon LGU1H392MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0300 | Buy Now |
DISTI #
493-8435-ND
|
DigiKey | CAP ALUM 3900UF 20% 50V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4639 / $3.5600 | Buy Now |
DISTI #
647-LGU1H392MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 3900uF 105c 30x25x10L/S RoHS: Compliant | 19 |
|
$1.4600 / $3.6400 | Buy Now |
|
Future Electronics | GU Series 3900 uF 50 V 105°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.4900 / $1.6900 | Buy Now |
DISTI #
LGU1H392MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 3900uF 105c 30x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.4500 / $1.6300 | Buy Now |
DISTI #
LGU1H392MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 3900uF, 50VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$1.8900 / $2.4300 | RFQ |
DISTI #
LGU1H392MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 50 V, � 20%, Snap-In (Alt: LGU1H392MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1H392MELB
LGU1H392MELB CAD Models
LGU1H392MELB Part Data Attributes:
|
LGU1H392MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1H392MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1H392MELB
This table gives cross-reference parts and alternative options found for LGU1H392MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1H392MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C6398M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1H392MELB vs B41252C6398M002 |
B41252C6398M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1H392MELB vs B41252C6398M060 |
B41252C6398M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1H392MELB vs B41252C6398M000 |
B41252C6398M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1H392MELB vs B41252C6398M060 |
B41252C6398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1H392MELB vs B41252C6398M000 |
ECEC1HA392DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1H392MELB vs ECEC1HA392DA |
LG050M3900BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1H392MELB vs LG050M3900BPF-3025 |
MALIEYH07BU439H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1H392MELB vs MALIEYH07BU439H42K |
B41252C6398M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1H392MELB vs B41252C6398M062 |
B41252C6398M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1H392MELB vs B41252C6398M002 |