Part Details for LGU1H682MELB by Nichicon Corporation
Overview of LGU1H682MELB by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1H682MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5787
|
Newark | Capacitor,6.8Mf,50Vdc,20-% Tol,20+% Tol |Nichicon LGU1H682MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.0600 | Buy Now |
DISTI #
493-7165-ND
|
DigiKey | CAP ALUM 6800UF 20% 50V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
281 In Stock |
|
$2.2131 / $4.3400 | Buy Now |
DISTI #
647-LGU1H682MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c 30x35x10L/S RoHS: Compliant | 610 |
|
$2.2200 / $4.3400 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c 30x35x10L/S RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.1900 / $2.3200 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
DISTI #
LGU1H682MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c 30x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.1700 / $2.3500 | Buy Now |
DISTI #
LGU1H682MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 6800uF, 50VDC, Ø30x35mm, ±20% Min Qty: 50 | 0 |
|
$2.8100 / $3.6600 | RFQ |
DISTI #
LGU1H682MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 50 V, � 20%, Snap-In (Alt: LGU1H682MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1H682MELB
LGU1H682MELB CAD Models
LGU1H682MELB Part Data Attributes:
|
LGU1H682MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1H682MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.74 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3390 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1H682MELB
This table gives cross-reference parts and alternative options found for LGU1H682MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1H682MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50MXC6800MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU1H682MELB vs 50MXC6800MOOESN30X35 |
50MXC6800MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU1H682MELB vs 50MXC6800MEFCSN30X35 |