Part Details for LGU1K272MELA by Nichicon Corporation
Overview of LGU1K272MELA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1K272MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5826
|
Newark | Capacitor,2.7Mf,80Vdc,20-% Tol,20+% Tol |Nichicon LGU1K272MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.9800 | Buy Now |
DISTI #
493-8460-ND
|
DigiKey | CAP ALUM 2700UF 20% 80V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5331 | Buy Now |
DISTI #
647-LGU1K272MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 2700uF 105c 25x40x10L/S RoHS: Compliant | 0 |
|
$2.3700 / $4.2200 | Order Now |
DISTI #
LGU1K272MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 2700uF, 80VDC, Ø25x40mm, ±20% Min Qty: 250 | 0 |
|
$2.8400 | RFQ |
DISTI #
LGU1K272MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2700 uF, 80 V, � 20%, Snap-In (Alt: LGU1K272MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1K272MELA
LGU1K272MELA CAD Models
LGU1K272MELA Part Data Attributes
|
LGU1K272MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1K272MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.39 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2430 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1K272MELA
This table gives cross-reference parts and alternative options found for LGU1K272MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1K272MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8272LHM2540LTN110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1K272MELA vs 8272LHM2540LTN110 |
SLP272M080C7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LGU1K272MELA vs SLP272M080C7P3A |
381LQ272M080J042A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGU1K272MELA vs 381LQ272M080J042A |
8272LHM2540LHN5110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1K272MELA vs 8272LHM2540LHN5110 |
8272LHM2540LHN2110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1K272MELA vs 8272LHM2540LHN2110 |
381LQ272M080J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF | Cornell Dubilier Electronics Inc | LGU1K272MELA vs 381LQ272M080J042 |
2272LHM2540LHN1110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1K272MELA vs 2272LHM2540LHN1110 |
8272LHM2540LHN9110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1K272MELA vs 8272LHM2540LHN9110 |
1272LHM2540LTN110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1K272MELA vs 1272LHM2540LTN110 |
381LX272M080J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF | Cornell Dubilier Electronics Inc | LGU1K272MELA vs 381LX272M080J042 |