Part Details for LGU1K392MELA by Nichicon Corporation
Overview of LGU1K392MELA by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1K392MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5831
|
Newark | Capacitor Alum Elect, 3900Uf, 80V, 20%, Can, Capacitance:3900Μf, Voltage(Dc):80V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Height:50Mmrohs Compliant: Yes |Nichicon LGU1K392MELA Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.8100 | Buy Now |
DISTI #
493-8464-ND
|
DigiKey | CAP ALUM 3900UF 20% 80V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
587 In Stock |
|
$2.8077 / $5.4000 | Buy Now |
DISTI #
647-LGU1K392MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 3900uF 105c 25x50x10L/S RoHS: Compliant | 286 |
|
$2.7700 / $5.4000 | Buy Now |
DISTI #
LGU1K392MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 80volts 3900uF 105c 25x50x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.7200 / $3.1900 | Buy Now |
DISTI #
LGU1K392MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 3900uF, 80VDC, Ø25x50mm, ±20% Min Qty: 250 | 0 |
|
$3.5200 | RFQ |
DISTI #
LGU1K392MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 80 V, � 20%, Snap-In (Alt: LGU1K392MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1K392MELA
LGU1K392MELA CAD Models
LGU1K392MELA Part Data Attributes:
|
LGU1K392MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1K392MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.67 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1K392MELA
This table gives cross-reference parts and alternative options found for LGU1K392MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1K392MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80MXC3900MSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU1K392MELA vs 80MXC3900MSN25X50 |
80MXC3900MOOESN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU1K392MELA vs 80MXC3900MOOESN25X50 |
NRLRW392M80V25X50SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LGU1K392MELA vs NRLRW392M80V25X50SF |