Part Details for LGU1K821MELZ by Nichicon Corporation
Overview of LGU1K821MELZ by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1K821MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5839
|
Newark | Capacitor,820Uf,80Vdc,20-% Tol,20+% Tol |Nichicon LGU1K821MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5600 | Buy Now |
DISTI #
493-8448-ND
|
DigiKey | CAP ALUM 820UF 20% 80V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
239 In Stock |
|
$1.0487 / $2.7400 | Buy Now |
DISTI #
647-LGU1K821MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80volts 820uF 105c RoHS: Compliant | 0 |
|
$1.0400 / $2.7400 | Order Now |
DISTI #
LGU1K821MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 80VDC, Ø22x25mm, ±20% Min Qty: 250 | 0 |
|
$1.2900 | RFQ |
DISTI #
LGU1K821MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 80 V, � 20%, Snap-In (Alt: LGU1K821MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1K821MELZ
LGU1K821MELZ CAD Models
LGU1K821MELZ Part Data Attributes
|
LGU1K821MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1K821MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.76 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1110 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1K821MELZ
This table gives cross-reference parts and alternative options found for LGU1K821MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1K821MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL1K827M22025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGU1K821MELZ vs HL1K827M22025HA |
B41252A0827M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1K821MELZ vs B41252A0827M002 |
MAL209012821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1K821MELZ vs MAL209012821E3 |
MAL215812821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1K821MELZ vs MAL215812821E3 |
381LX821M080H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LGU1K821MELZ vs 381LX821M080H012D |
B41252A0827M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1K821MELZ vs B41252A0827M062 |
ECEC1KA821BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1K821MELZ vs ECEC1KA821BA |
B41252A0827M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1K821MELZ vs B41252A0827M060 |
B41252A0827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1K821MELZ vs B41252A0827M007 |
MAL215852821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1K821MELZ vs MAL215852821E3 |