Part Details for LGU1V392MELZ by Nichicon Corporation
Overview of LGU1V392MELZ by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1V392MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8426-ND
|
DigiKey | CAP ALUM 3900UF 20% 35V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
32 In Stock |
|
$1.1744 / $3.0700 | Buy Now |
DISTI #
647-LGU1V392MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 3900uF 105c 22x30x10L/S RoHS: Compliant | 0 |
|
$1.1700 / $3.0700 | Order Now |
DISTI #
LGU1V392MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 3900uF, 35VDC, Ø22x30mm, ±20% Min Qty: 50 | 0 |
|
$1.4700 / $1.9100 | RFQ |
DISTI #
LGU1V392MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 35 V, � 20%, Snap-In (Alt: LGU1V392MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1V392MELZ
LGU1V392MELZ CAD Models
LGU1V392MELZ Part Data Attributes:
|
LGU1V392MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1V392MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1V392MELZ
This table gives cross-reference parts and alternative options found for LGU1V392MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1V392MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL1V398M22030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGU1V392MELZ vs HL1V398M22030HA |
HE1V398M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGU1V392MELZ vs HE1V398M22030HA |
B41252B7398M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V392MELZ vs B41252B7398M060 |
B41252B7398M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V392MELZ vs B41252B7398M062 |
B41252B7398M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V392MELZ vs B41252B7398M067 |
B41252B7398M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V392MELZ vs B41252B7398M067 |
MALIEYH07LV439F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU1V392MELZ vs MALIEYH07LV439F42K |
B41252B7398M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V392MELZ vs B41252B7398M002 |
B41252B7398M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V392MELZ vs B41252B7398M062 |
B41252B7398M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V392MELZ vs B41252B7398M007 |