Part Details for LGU1V472MELZ by Nichicon Corporation
Overview of LGU1V472MELZ by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1V472MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5852
|
Newark | Capacitor,4.7Mf,35Vdc,20-% Tol,20+% Tol |Nichicon LGU1V472MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.9300 | Buy Now |
DISTI #
493-7188-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
486 In Stock |
|
$1.2987 / $3.4000 | Buy Now |
DISTI #
647-LGU1V472MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 4700uF 105c 22x35x10L/S RoHS: Compliant | 209 |
|
$1.2900 / $3.3900 | Buy Now |
DISTI #
LGU1V472MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 4700uF 105c 22x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.2800 / $1.8100 | Buy Now |
DISTI #
LGU1V472MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 4700uF, 35VDC, Ø22x35mm, ±20% Min Qty: 250 | 0 |
|
$1.6100 | RFQ |
DISTI #
LGU1V472MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 35 V, � 20%, Snap-In (Alt: LGU1V472MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1V472MELZ
LGU1V472MELZ CAD Models
LGU1V472MELZ Part Data Attributes:
|
LGU1V472MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1V472MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2020 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1V472MELZ
This table gives cross-reference parts and alternative options found for LGU1V472MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1V472MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A7478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V472MELZ vs B41252A7478M000 |
B41252A7478M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V472MELZ vs B41252A7478M060 |
381LX472M035H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | LGU1V472MELZ vs 381LX472M035H032AD |
381LX472M035H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU1V472MELZ vs 381LX472M035H032 |
ECEC1VA472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1V472MELZ vs ECEC1VA472BA |
LG035M4700BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1V472MELZ vs LG035M4700BPF-2235 |
B41252A7478M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V472MELZ vs B41252A7478M002 |
B41252A7478M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V472MELZ vs B41252A7478M007 |
B41252A7478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V472MELZ vs B41252A7478M067 |
B41252A7478M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V472MELZ vs B41252A7478M062 |