Part Details for LGU1V682MELB by Nichicon Corporation
Overview of LGU1V682MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU1V682MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5857
|
Newark | Capacitor,6.8Mf,35Vdc,20-% Tol,20+% Tol |Nichicon LGU1V682MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $2.0100 | Buy Now |
DISTI #
493-8428-ND
|
DigiKey | CAP ALUM 6800UF 20% 35V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
178 In Stock |
|
$1.3215 / $3.2100 | Buy Now |
DISTI #
647-LGU1V682MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 6800uF 105c 30x25x10L/S RoHS: Compliant | 226 |
|
$1.3200 / $3.2800 | Buy Now |
DISTI #
LGU1V682MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 6800uF, 35VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$2.0400 / $2.6500 | RFQ |
DISTI #
LGU1V682MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 35 V, � 20%, Snap-In (Alt: LGU1V682MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1V682MELB
LGU1V682MELB CAD Models
LGU1V682MELB Part Data Attributes:
|
LGU1V682MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1V682MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2310 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |