Part Details for LGU2A122MELZ by Nichicon Corporation
Overview of LGU2A122MELZ by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2A122MELZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5866
|
Newark | Capacitor,1.2Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A122MELZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.4800 | Buy Now |
DISTI #
493-8472-ND
|
DigiKey | CAP ALUM 1200UF 20% 100V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7888 / $4.3500 | Buy Now |
DISTI #
647-LGU2A122MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1200uF 0.2 22x40 105c RoHS: Compliant | 1 |
|
$1.8200 / $4.3400 | Buy Now |
DISTI #
LGU2A122MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100volts 1200uF 0.2 22x40 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.7600 / $2.2400 | Buy Now |
DISTI #
LGU2A122MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 100VDC, Ø22x40mm, ±20% Min Qty: 50 | 0 |
|
$2.2900 / $2.9700 | RFQ |
DISTI #
LGU2A122MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 100 V, � 20%, Snap-In (Alt: LGU2A122MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2A122MELZ
LGU2A122MELZ CAD Models
LGU2A122MELZ Part Data Attributes:
|
LGU2A122MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2A122MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.03 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2A122MELZ
This table gives cross-reference parts and alternative options found for LGU2A122MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2A122MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A9128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A122MELZ vs B41252A9128M000 |
B41252A9128M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A122MELZ vs B41252A9128M062 |
MALIEYH07LB412L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGU2A122MELZ vs MALIEYH07LB412L42K |
B41252A9128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2A122MELZ vs B41252A9128M007 |
B41252A9128M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A122MELZ vs B41252A9128M067 |
381LX122M100H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2A122MELZ vs 381LX122M100H042 |
ECOS2AA122BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2A122MELZ vs ECOS2AA122BA |
B41252A9128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2A122MELZ vs B41252A9128M000 |
381LX122M100H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LGU2A122MELZ vs 381LX122M100H042AD |
381LX122M100H042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LGU2A122MELZ vs 381LX122M100H042A |