Part Details for LGU2C102MELB by Nichicon Corporation
Overview of LGU2C102MELB by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2C102MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2642-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
248 In Stock |
|
$2.1270 / $4.1700 | Buy Now |
DISTI #
647-LGU2C102MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 30x30x10L/S RoHS: Compliant | 661 |
|
$2.1200 / $4.1700 | Buy Now |
DISTI #
70188156
|
RS | Capacitor Aluminum Electrolytic Cap 1000uF 160V 20% Temp.105 Snap-In 30X30mm | Nichicon LGU2C102MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 | RFQ |
DISTI #
LGU2C102MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 30x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1300 In Stock |
|
$2.0700 / $3.4800 | Buy Now |
DISTI #
LGU2C102MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 1000uF, 160VDC, Ø30x30mm, ±20% Min Qty: 1 | 392 |
|
$2.7900 / $4.0800 | Buy Now |
DISTI #
LGU2C102MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 160 V, � 20%, Snap-In (Alt: LGU2C102MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2C102MELB
LGU2C102MELB CAD Models
LGU2C102MELB Part Data Attributes
|
LGU2C102MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2C102MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2C102MELB
This table gives cross-reference parts and alternative options found for LGU2C102MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2C102MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL2C108M30030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGU2C102MELB vs HL2C108M30030HA |
381LX102M160K022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LGU2C102MELB vs 381LX102M160K022A |
LGU2C102MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | LGU2C102MELB vs LGU2C102MEKB |
ECEC2CB102DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2C102MELB vs ECEC2CB102DA |
381LX102M160K022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LGU2C102MELB vs 381LX102M160K022D |
381LX102M160K022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LGU2C102MELB vs 381LX102M160K022AD |