-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5917
|
Newark | Capacitor,1.2Mf,200Vdc,20-% Tol,20+% Tol |Nichicon LGU2D122MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $4.4000 | Buy Now |
DISTI #
493-2713-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
894 In Stock |
|
$3.1769 / $6.2300 | Buy Now |
DISTI #
647-LGU2D122MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 30x40x10L/S RoHS: Compliant | 0 |
|
$3.1700 / $6.2200 | Order Now |
DISTI #
70188181
|
RS | Capacitor Aluminum Electrolytic Cap 1200uF 200V 20% Temp.105 Snap-In 30X40mm | Nichicon LGU2D122MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1100 | RFQ |
DISTI #
77780922
|
Verical | Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 2650mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 276 |
|
$5.3433 / $7.0000 | Buy Now |
DISTI #
LGU2D122MELB
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 30x40x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 400 In Stock |
|
$3.1400 / $4.8900 | Buy Now |
DISTI #
LGU2D122MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 200VDC, Ø30x40mm, ±20% Min Qty: 1 | 276 |
|
$3.9900 / $6.1800 | Buy Now |
DISTI #
LGU2D122MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 200 V, � 20%, Snap-In (Alt: LGU2D122MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU2D122MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2D122MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU2D122MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D122MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B2128M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | LGU2D122MELB vs B43544B2128M087 |
B43504F2128M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D122MELB vs B43504F2128M082 |
B43544B2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2D122MELB vs B43544B2128M002 |
B43544B2128M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | LGU2D122MELB vs B43544B2128M082 |
B43544B2128M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | LGU2D122MELB vs B43544B2128M060 |
B43504F2128M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D122MELB vs B43504F2128M067 |
B43544B2128M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2D122MELB vs B43544B2128M062 |
B43504F2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGU2D122MELB vs B43504F2128M000 |
B43508B2128M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGU2D122MELB vs B43508B2128M000 |
ECEC2DB122DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2D122MELB vs ECEC2DB122DA |