LGU2D471MELY
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT

Overview of LGU2D471MELY by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for LGU2D471MELY by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54K5934
Newark Capacitor,470Uf,200Vdc,20-% Tol,20+% Tol |Nichicon LGU2D471MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.2200
  • 500 $2.0200
  • 1,000 $1.7800
  • 2,500 $1.6600
$1.6600 / $2.2200 Buy Now
DISTI # 493-2695-ND
DigiKey CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk 245
In Stock
  • 1 $3.8900
  • 10 $2.9870
  • 50 $2.6986
  • 250 $2.0082
  • 500 $1.8199
  • 1,000 $1.6944
  • 2,500 $1.6317
  • 5,000 $1.6003
$1.6003 / $3.8900 Buy Now
DISTI # 647-LGU2D471MELY
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 20x45x10L/S RoHS: Compliant 245
  • 1 $3.8900
  • 10 $2.9900
  • 50 $2.7000
  • 100 $2.0100
  • 500 $1.8100
  • 1,000 $1.6900
  • 2,000 $1.6300
  • 5,000 $1.6000
$1.6000 / $3.8900 Buy Now
DISTI # LGU2D471MELY
TTI Aluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 20x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk Americas - 0
  • 250 $1.9900
  • 500 $1.7900
  • 1,000 $1.6700
  • 2,500 $1.6100
  • 5,000 $1.5800
$1.5800 / $1.9900 Buy Now
DISTI # LGU2D471MELY
TME Capacitor: electrolytic, SNAP-IN, 470uF, 200VDC, Ø20x45mm, ±20% Min Qty: 50 0
  • 50 $2.3700
  • 250 $2.1100
$2.1100 / $2.3700 RFQ
DISTI # LGU2D471MELY
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 200 V, � 20%, Snap-In (Alt: LGU2D471MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LGU2D471MELY by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGU2D471MELY by Nichicon Corporation

LGU2D471MELY
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
20 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.91 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1450 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGU2D471MELY
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LGU2D471MELY

This table gives cross-reference parts and alternative options found for LGU2D471MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D471MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGU2D471MEKY Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation LGU2D471MELY vs LGU2D471MEKY
LDQ2D471MERYHA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LGU2D471MELY vs LDQ2D471MERYHA
LGU2D471MERYHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation LGU2D471MELY vs LGU2D471MERYHA
LKX2D471MESY45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LGU2D471MELY vs LKX2D471MESY45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGU2D471MELY by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGU2D471MELY by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGU2D471MELY would you like to use for your alert(s)?
  • Please alert me when LGU2D471MELY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGU2D471MELY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGU2D471MELY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGU2D471MELY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGU2D471MELY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGU2D471MELY by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: