Part Details for LGU2D681MELA by Nichicon Corporation
Overview of LGU2D681MELA by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2D681MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5940
|
Newark | Aluminum Electrolytic Capacitor 680Uf, 200V, 20%, Snap-In, Capacitance:680Μf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2D681MELA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$2.0700 / $4.3600 | Buy Now |
DISTI #
493-2704-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
119 In Stock |
|
$1.7489 / $4.2500 | Buy Now |
DISTI #
647-LGU2D681MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c RoHS: Compliant | 602 |
|
$1.6700 / $3.9800 | Buy Now |
DISTI #
V36:1790_07818726
|
Arrow Electronics | Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 1780mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Date Code: 2226 | Americas - 77 |
|
$1.9440 / $1.9980 | Buy Now |
DISTI #
70188152
|
RS | Capacitor Aluminum Electrolytic Cap 680uF 200V 20% Snap-In 25X35mm, LGU Series | Nichicon LGU2D681MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6100 | RFQ |
|
Future Electronics | GU Series 680 uF 200 V 105°C Ø35 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.9800 / $2.2400 | Buy Now |
DISTI #
LGU2D681MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1475 In Stock |
|
$1.6600 / $2.9800 | Buy Now |
DISTI #
LGU2D681MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 200VDC, Ø25x35mm, ±20% Min Qty: 1 | 16 |
|
$2.7100 / $4.4800 | Buy Now |
DISTI #
SMC-LGU2D681MELA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 750 |
|
RFQ | |
DISTI #
LGU2D681MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 200 V, � 20%, Snap-In (Alt: LGU2D681MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2D681MELA
LGU2D681MELA CAD Models
LGU2D681MELA Part Data Attributes:
|
LGU2D681MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2D681MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2D681MELA
This table gives cross-reference parts and alternative options found for LGU2D681MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D681MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX681M200J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2D681MELA vs 381LX681M200J032 |
381LX681M200J032A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | LGU2D681MELA vs 381LX681M200J032A |
B43508B2687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGU2D681MELA vs B43508B2687M007 |
B43544A2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | LGU2D681MELA vs B43544A2687M082 |
B43508B2687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGU2D681MELA vs B43508B2687M007 |
ECOS2DB681CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2D681MELA vs ECOS2DB681CA |
B43544A2687M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | LGU2D681MELA vs B43544A2687M007 |
B43508B2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGU2D681MELA vs B43508B2687M002 |
B43544A2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2D681MELA vs B43544A2687M002 |
B43544A2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | LGU2D681MELA vs B43544A2687M062 |