Part Details for LGU2E821MELC by Nichicon Corporation
Overview of LGU2E821MELC by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2E821MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5977
|
Newark | Capacitor,820Uf,250Vdc,20-% Tol,20+% Tol |Nichicon LGU2E821MELC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.0500 | Buy Now |
DISTI #
493-2774-ND
|
DigiKey | CAP ALUM 820UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6 In Stock |
|
$3.4508 / $6.2100 | Buy Now |
DISTI #
647-LGU2E821MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 820uF 105c RoHS: Compliant | 0 |
|
$3.5100 / $3.9500 | Order Now |
DISTI #
70188183
|
RS | Capacitor Aluminum Electrolytic Cap 820uF 250V 20% Temp.105 Snap-In 35X35mm | Nichicon LGU2E821MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 / $4.1000 | RFQ |
|
Future Electronics | GU Series 820 uF 250 V 105°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.6800 / $4.2900 | Buy Now |
DISTI #
LGU2E821MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 820uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.4100 / $3.9100 | Buy Now |
DISTI #
LGU2E821MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 250VDC, Ø35x35mm, ±20% Min Qty: 50 | 0 |
|
$4.4800 / $5.0500 | RFQ |
DISTI #
LGU2E821MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 250 V, � 20%, Snap-In (Alt: LGU2E821MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2E821MELC
LGU2E821MELC CAD Models
LGU2E821MELC Part Data Attributes
|
LGU2E821MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2E821MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.35 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2E821MELC
This table gives cross-reference parts and alternative options found for LGU2E821MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2E821MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547F2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2E821MELC vs B43547F2827M067 |
B43547F2827M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2E821MELC vs B43547F2827M087 |
B43547F2827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2E821MELC vs B43547F2827M007 |
B43547F2827M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2E821MELC vs B43547F2827M082 |
B43547F2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2E821MELC vs B43547F2827M000 |
B43547F2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2E821MELC vs B43547F2827M060 |
381LX821M250A032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LGU2E821MELC vs 381LX821M250A032D |
250MXC820MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2E821MELC vs 250MXC820MEFCSN35X35 |
HL2E827M35035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGU2E821MELC vs HL2E827M35035HA |
B43547F2827M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | LGU2E821MELC vs B43547F2827M082 |