Part Details for LGU2F221MELY by Nichicon Corporation
Overview of LGU2F221MELY by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2F221MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5989
|
Newark | Capacitor,220Uf,315Vdc,20-% Tol,20+% Tol |Nichicon LGU2F221MELY Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9500 | Buy Now |
DISTI #
493-8491-ND
|
DigiKey | CAP ALUM 220UF 20% 315V SNAP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
9 In Stock |
|
$2.1714 / $4.1800 | Buy Now |
DISTI #
647-LGU2F221MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 220uF 105c 20x50x10L/S RoHS: Compliant | 0 |
|
$2.1200 / $4.1800 | Order Now |
DISTI #
LGU2F221MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 315VDC, Ø20x50mm, ±20% Min Qty: 250 | 0 |
|
$2.7000 | RFQ |
DISTI #
LGU2F221MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 315 V, � 20%, Snap-In (Alt: LGU2F221MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2F221MELY
LGU2F221MELY CAD Models
LGU2F221MELY Part Data Attributes
|
LGU2F221MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2F221MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.78 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2F221MELY
This table gives cross-reference parts and alternative options found for LGU2F221MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2F221MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM3B1VSN221MN50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2F221MELY vs EKMM3B1VSN221MN50S |
315MXC220MEFCSN20X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F221MELY vs 315MXC220MEFCSN20X50 |