There are no models available for this part yet.
Overview of LGU2F271MELA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU2F271MELA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K5991
|
Newark | Capacitor,270Uf,315Vdc,20-% Tol,20+% Tol |Nichicon LGU2F271MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now | |
DISTI #
493-8496-ND
|
DigiKey | CAP ALUM 270UF 20% 315V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4338 | Buy Now | |
DISTI #
647-LGU2F271MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 270uF 105c 25x35x10L/S RoHS: Compliant | 0 |
|
$2.3500 / $3.7100 | Order Now | |
Future Electronics | GU Series 270 uF 315 V 105°C Ø25 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$2.3200 / $2.6300 | Buy Now | ||
DISTI #
LGU2F271MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 315VDC, Ø25x35mm, ±20% Min Qty: 250 | 0 |
|
$2.6700 | RFQ | |
DISTI #
LGU2F271MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 315 V, � 20%, Snap-In (Alt: LGU2F271MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGU2F271MELA by Nichicon Corporation
Part Data Attributes for LGU2F271MELA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.87 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
315 V
|
Ripple Current
|
1160 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGU2F271MELA
This table gives cross-reference parts and alternative options found for LGU2F271MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2F271MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX271M315J032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF | Cornell Dubilier Electronics Inc | LGU2F271MELA vs 381LX271M315J032 |
SLP271M315C5P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2F271MELA vs SLP271M315C5P3 |
LGU2F271MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGU2F271MELA vs LGU2F271MERAGA |
LGU2F271MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGU2F271MELA vs LGU2F271MEKA |
315MXC270MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F271MELA vs 315MXC270MOOESN25X35 |
315MXC270MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F271MELA vs 315MXC270MEFCSN25X35 |
NRLRW271M315V25X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LGU2F271MELA vs NRLRW271M315V25X35SF |