Part Details for LGU2F271MELB by Nichicon Corporation
Overview of LGU2F271MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2F271MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5992
|
Newark | Capacitor,270Uf,315Vdc,20-% Tol,20+% Tol |Nichicon LGU2F271MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.2800 | Buy Now |
DISTI #
493-8498-ND
|
DigiKey | CAP ALUM 270UF 20% 315V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
20 In Stock |
|
$2.3708 / $4.6500 | Buy Now |
DISTI #
647-LGU2F271MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 270uF 105c 30x25x10L/S RoHS: Compliant | 0 |
|
$2.3700 / $4.6500 | Order Now |
DISTI #
LGU2F271MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 315VDC, Ø30x25mm, ±20% Min Qty: 200 | 0 |
|
$3.1300 | RFQ |
DISTI #
LGU2F271MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 315 V, � 20%, Snap-In (Alt: LGU2F271MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2F271MELB
LGU2F271MELB CAD Models
LGU2F271MELB Part Data Attributes
|
LGU2F271MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2F271MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.87 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2F271MELB
This table gives cross-reference parts and alternative options found for LGU2F271MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2F271MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315VXS270MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F271MELB vs 315VXS270MEFCSN30X25 |
EKMM3B1LIN271MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LGU2F271MELB vs EKMM3B1LIN271MR25S |
LGU2F271MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGU2F271MELB vs LGU2F271MEKB |
EKMM3B1VNN271MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LGU2F271MELB vs EKMM3B1VNN271MR25S |
315MXC270MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F271MELB vs 315MXC270MOOESN30X25 |
LGU2F271MEUB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGU2F271MELB vs LGU2F271MEUB |
SLP271M315E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LGU2F271MELB vs SLP271M315E1P3A |
HP277M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | LGU2F271MELB vs HP277M2F |