Part Details for LGU2F471MELA by Nichicon Corporation
Overview of LGU2F471MELA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2F471MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8506-ND
|
DigiKey | CAP ALUM 470UF 20% 315V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
88 In Stock |
|
$3.3519 / $6.0300 | Buy Now |
DISTI #
647-LGU2F471MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 470uF 105c 25x50x10L/S RoHS: Compliant | 0 |
|
$3.4100 / $3.8800 | Order Now |
DISTI #
LGU2F471MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 315VDC, Ø25x50mm, ±20% Min Qty: 250 | 0 |
|
$4.5100 | RFQ |
DISTI #
LGU2F471MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 315 V, � 20%, Snap-In (Alt: LGU2F471MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2F471MELA
LGU2F471MELA CAD Models
LGU2F471MELA Part Data Attributes
|
LGU2F471MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2F471MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2F471MELA
This table gives cross-reference parts and alternative options found for LGU2F471MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2F471MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2F471MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGU2F471MELA vs LGU2F471MERAHA |