Part Details for LGU2G121MELY by Nichicon Corporation
Overview of LGU2G121MELY by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2G121MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6014
|
Newark | Capacitor,120Uf,400Vdc,20-% Tol,20+% Tol |Nichicon LGU2G121MELY Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.1200 | Buy Now |
DISTI #
493-2786-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
250 In Stock |
|
$1.5295 / $3.7200 | Buy Now |
DISTI #
647-LGU2G121MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c 20x40x10L/S RoHS: Compliant | 108 |
|
$1.5200 / $3.8000 | Buy Now |
DISTI #
LGU2G121MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø20x40mm, ±20% Min Qty: 250 | 0 |
|
$1.8800 | RFQ |
DISTI #
LGU2G121MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 400 V, � 20%, Snap-In (Alt: LGU2G121MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2G121MELY
LGU2G121MELY CAD Models
LGU2G121MELY Part Data Attributes
|
LGU2G121MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2G121MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2G121MELY
This table gives cross-reference parts and alternative options found for LGU2G121MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2G121MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC120MSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2G121MELY vs 400MXC120MSN20X40 |
EKMM401VSN121MN40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2G121MELY vs EKMM401VSN121MN40S |
400MXC120MEFCSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2G121MELY vs 400MXC120MEFCSN20X40 |
400SXG120MSN20X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGU2G121MELY vs 400SXG120MSN20X40 |