Part Details for LGU2W331MELC by Nichicon Corporation
Overview of LGU2W331MELC by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2W331MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6088
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 450V, 20%, Snap-In, Capacitance:330µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2W331MELC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $5.7100 | Buy Now |
DISTI #
493-2867-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
515 In Stock |
|
$5.0160 / $10.8100 | Buy Now |
DISTI #
647-LGU2W331MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c RoHS: Compliant | 122 |
|
$5.0100 / $9.5300 | Buy Now |
DISTI #
70188194
|
RS | Capacitor Aluminum Electrolytic Cap 330uF 450V 20% Temp.105 Snap-In 35X40mm | Nichicon LGU2W331MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1200 | RFQ |
|
Future Electronics | GU Series 330 uF 450 V 105°C Ø35 x 40 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$5.0000 / $5.1500 | Buy Now |
DISTI #
77776134
|
Verical | Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1450mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 420 |
|
$8.3300 / $10.1920 | Buy Now |
DISTI #
LGU2W331MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 330uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$4.9600 / $5.1600 | Buy Now |
DISTI #
LGU2W331MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 330uF, 450VDC, Ø35x40mm, ±20% Min Qty: 1 | 420 |
|
$6.7900 / $10.0300 | Buy Now |
DISTI #
LGU2W331MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 450 V, � 20%, Snap-In (Alt: LGU2W331MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2W331MELC
LGU2W331MELC CAD Models
LGU2W331MELC Part Data Attributes
|
LGU2W331MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2W331MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2W331MELC
This table gives cross-reference parts and alternative options found for LGU2W331MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2W331MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545B5337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | LGU2W331MELC vs B43545B5337M062 |
1331VBM3540LHN5110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2W331MELC vs 1331VBM3540LHN5110 |
ETXH451VSN331MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2W331MELC vs ETXH451VSN331MA40S |
8331VBM3540LHN1110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2W331MELC vs 8331VBM3540LHN1110 |
381LX331M450A042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2W331MELC vs 381LX331M450A042 |
EKMM451LIN331MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGU2W331MELC vs EKMM451LIN331MA40S |
B43504B5337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2W331MELC vs B43504B5337M060 |
B43545B5337M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2W331MELC vs B43545B5337M007 |
B43504B5337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2W331MELC vs B43504B5337M080 |
8331VBM3540LHN7110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2W331MELC vs 8331VBM3540LHN7110 |