Part Details for LGU2W470MELY by Nichicon Corporation
Overview of LGU2W470MELY by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2W470MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6482
|
Newark | Electrolytic Capacitor, Snap-In, Gu Series, 47 F, 20%, 450 V, 20 Mm Rohs Compliant: Yes |Nichicon LGU2W470MELY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 683 |
|
$1.6600 / $3.5400 | Buy Now |
DISTI #
54K6090
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 450V, 20%, Snap-In, Capacitance:47Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGU2W470MELY Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
493-2842-ND
|
DigiKey | CAP ALUM 47UF 20% 450V SNAP Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
654 In Stock |
|
$1.3032 / $3.4100 | Buy Now |
DISTI #
647-LGU2W470MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 47uF 20x25 20% 10LS RoHS: Compliant | 195 |
|
$1.3000 / $3.4000 | Buy Now |
DISTI #
70188130
|
RS | Capacitor Aluminum Electrolytic Cap 47uF 450V 20% Snap-In 20X25mm, LGU Series | Nichicon LGU2W470MELY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 447 |
|
$1.9600 | Buy Now |
|
Future Electronics | GU Series 47 uF 450 V 105°C Ø20 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 250 Container: Tray | 500Tray |
|
$1.3700 / $1.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$14.0400 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 47 uF, THROUGH HOLE MOUNT | 8 |
|
$15.2100 | Buy Now |
DISTI #
LGU2W470MELY
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 47uF 20x25 20% 10LS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5228 In Stock |
|
$1.3900 / $2.1000 | Buy Now |
DISTI #
LGU2W470MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 47uF, 450VDC, Ø20x25mm, ±20% Min Qty: 1 | 202 |
|
$1.7000 / $2.6200 | Buy Now |
Part Details for LGU2W470MELY
LGU2W470MELY CAD Models
LGU2W470MELY Part Data Attributes
|
LGU2W470MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2W470MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.43 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2W470MELY
This table gives cross-reference parts and alternative options found for LGU2W470MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2W470MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM451VSN470MN25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2W470MELY vs EKMM451VSN470MN25S |
450MXC47MSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2W470MELY vs 450MXC47MSN20X25 |