Part Details for LGU2W820MELY by Nichicon Corporation
Overview of LGU2W820MELY by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2W820MELY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6095
|
Newark | Capacitor,82Uf,450Vdc,20-% Tol,20+% Tol |Nichicon LGU2W820MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.1900 | Buy Now |
DISTI #
493-2845-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
35 In Stock |
|
$1.4678 / $4.1100 | Buy Now |
DISTI #
647-LGU2W820MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 82uF 105c 20x35x10L/S RoHS: Compliant | 137 |
|
$1.4400 / $2.5400 | Buy Now |
DISTI #
LGU2W820MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 82uF, 450VDC, Ø20x35mm, ±20% Min Qty: 250 | 0 |
|
$1.9500 | RFQ |
DISTI #
LGU2W820MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, Snap-In (Alt: LGU2W820MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2W820MELY
LGU2W820MELY CAD Models
LGU2W820MELY Part Data Attributes
|
LGU2W820MELY
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2W820MELY
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2W820MELY
This table gives cross-reference parts and alternative options found for LGU2W820MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2W820MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM451VSN820MN35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2W820MELY vs EKMM451VSN820MN35S |
LGU2W820MEKY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGU2W820MELY vs LGU2W820MEKY |
LKX2W820MESY35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2W820MELY vs LKX2W820MESY35 |
EKMM451LCN820MN35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Chemi-Con | LGU2W820MELY vs EKMM451LCN820MN35S |
450MXC82MSN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2W820MELY vs 450MXC82MSN20X35 |
NRLRW820M450V20X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGU2W820MELY vs NRLRW820M450V20X35SF |
LGU2W820MERYGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGU2W820MELY vs LGU2W820MERYGA |
450MXC82MOOESN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2W820MELY vs 450MXC82MOOESN20X35 |