There are no models available for this part yet.
Overview of LGU2Z271MELY by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU2Z271MELY by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K6108
|
Newark | Capacitor,270Uf,180Vdc,20-% Tol,20+% Tol |Nichicon LGU2Z271MELY RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.6700 | Buy Now | |
DISTI #
493-2654-ND
|
DigiKey | CAP ALUM 270UF 20% 180V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5562 | Buy Now | |
DISTI #
647-LGU2Z271MELY
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180volts 270uF 20% RoHS: Compliant | 0 |
|
$1.4300 / $2.9500 | Order Now | |
DISTI #
LGU2Z271MELY
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 180VDC, Ø20x30mm, ±20% Min Qty: 250 | 0 |
|
$1.4500 | RFQ | |
DISTI #
LGU2Z271MELY
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 180 V, � 20%, Snap-In (Alt: LGU2Z271MELY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGU2Z271MELY by Nichicon Corporation
Part Data Attributes for LGU2Z271MELY by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
20 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.66 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
180 V
|
Ripple Current
|
1100 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGU2Z271MELY
This table gives cross-reference parts and alternative options found for LGU2Z271MELY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2Z271MELY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2Z271MERYHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGU2Z271MELY vs LGU2Z271MERYHA |
LGU2Z271MEKY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGU2Z271MELY vs LGU2Z271MEKY |