Part Details for LGUW6151MELB by Nichicon Corporation
Overview of LGUW6151MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGUW6151MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5698
|
Newark | Capacitor,150Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6151MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.9700 | Buy Now |
DISTI #
493-2825-ND
|
DigiKey | CAP ALUM 150UF 20% 420V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
133 In Stock |
|
$2.0833 / $2.9600 | Buy Now |
DISTI #
647-LGUW6151MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 150uF 105c 30x25x10L/S RoHS: Compliant | 0 |
|
$2.0800 / $2.9600 | Order Now |
DISTI #
LGUW6151MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 420VDC, Ø30x25mm, ±20% Min Qty: 200 | 0 |
|
$2.7200 | RFQ |
DISTI #
LGUW6151MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 420 V, � 20%, Snap-In (Alt: LGUW6151MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGUW6151MELB
LGUW6151MELB CAD Models
LGUW6151MELB Part Data Attributes
|
LGUW6151MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGUW6151MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGUW6151MELB
This table gives cross-reference parts and alternative options found for LGUW6151MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGUW6151MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX151M420K012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | LGUW6151MELB vs 381LX151M420K012D |
420MXC150MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGUW6151MELB vs 420MXC150MSN30X25 |
381LX151M420K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | LGUW6151MELB vs 381LX151M420K012AD |
EETED2S151KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGUW6151MELB vs EETED2S151KJ |
420MXG150MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGUW6151MELB vs 420MXG150MOOESN30X25 |