Part Details for LGUW6271MELB by Nichicon Corporation
Overview of LGUW6271MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGUW6271MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5709
|
Newark | Capacitor,270Uf,420Vdc,20-% Tol,20+% Tol |Nichicon LGUW6271MELB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.5700 | Buy Now |
DISTI #
493-2834-ND
|
DigiKey | CAP ALUM 270UF 20% 420V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
203 In Stock |
|
$3.2401 / $5.8300 | Buy Now |
DISTI #
647-LGUW6271MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 270uF 105c 30x40x10L/S RoHS: Compliant | 0 |
|
$3.3000 / $3.8300 | Order Now |
DISTI #
LGUW6271MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 420VDC, Ø30x40mm, ±20% Min Qty: 200 | 0 |
|
$4.1600 | RFQ |
DISTI #
LGUW6271MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 420 V, � 20%, Snap-In (Alt: LGUW6271MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGUW6271MELB
LGUW6271MELB CAD Models
LGUW6271MELB Part Data Attributes
|
LGUW6271MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGUW6271MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.01 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGUW6271MELB
This table gives cross-reference parts and alternative options found for LGUW6271MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGUW6271MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2SB271DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGUW6271MELB vs ECEC2SB271DA |
B43504A0277M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | LGUW6271MELB vs B43504A0277M007 |
EETED2S271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGUW6271MELB vs EETED2S271KJ |
B43504A0277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGUW6271MELB vs B43504A0277M087 |
B43504A0277M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGUW6271MELB vs B43504A0277M080 |
B43504A0277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGUW6271MELB vs B43504A0277M002 |
B43504A0277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGUW6271MELB vs B43504A0277M080 |
B43504A0277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGUW6271MELB vs B43504A0277M067 |
B43504A0277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGUW6271MELB vs B43504A0277M062 |
B43504A0277M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGUW6271MELB vs B43504A0277M082 |