Part Details for LGW2D681MELZ40 by Nichicon Corporation
Overview of LGW2D681MELZ40 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2D681MELZ40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4757
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2D681MELZ40 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.1800 | Buy Now |
DISTI #
493-3219-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1 In Stock |
|
$2.3421 / $4.5000 | Buy Now |
DISTI #
647-LGW2D681MELZ40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF Snap-In RoHS: Compliant | 424 |
|
$2.3400 / $3.8700 | Buy Now |
DISTI #
LGW2D681MELZ40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.2700 / $2.6200 | Buy Now |
Part Details for LGW2D681MELZ40
LGW2D681MELZ40 CAD Models
LGW2D681MELZ40 Part Data Attributes
|
LGW2D681MELZ40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2D681MELZ40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2D681MELZ40
This table gives cross-reference parts and alternative options found for LGW2D681MELZ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2D681MELZ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642A2687M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2D681MELZ40 vs B43642A2687M067 |
B43640A2687M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2D681MELZ40 vs B43640A2687M087 |
B43508A2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D681MELZ40 vs B43508A2687M082 |
B43644A2687M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2D681MELZ40 vs B43644A2687M082 |
LGW2D681MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGW2D681MELZ40 vs LGW2D681MERZGA |
B43508A2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D681MELZ40 vs B43508A2687M067 |
B43508A2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2D681MELZ40 vs B43508A2687M062 |
381LQ681M200H042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGW2D681MELZ40 vs 381LQ681M200H042A |
LGW2D681MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGW2D681MELZ40 vs LGW2D681MERZHA |
B43508A2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2D681MELZ40 vs B43508A2687M080 |