Part Details for LGW2E152MELC45 by Nichicon Corporation
Overview of LGW2E152MELC45 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2E152MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8544-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
21 In Stock |
|
$5.4576 / $9.6300 | Buy Now |
DISTI #
647-LGW2E152MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF Snap-In RoHS: Compliant | 70 |
|
$5.4300 / $9.8300 | Buy Now |
DISTI #
LGW2E152MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$5.3800 / $6.2000 | Buy Now |
DISTI #
LGW2E152MELC45
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 250VDC, Ø35x45mm, ±20% Min Qty: 50 | 0 |
|
$6.9000 / $7.8200 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount RoHS: Compliant | Europe - 400 |
|
RFQ | |
DISTI #
LGW2E152MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 250 V, � 20%, Snap-In (Alt: LGW2E152MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGW2E152MELC45
LGW2E152MELC45 CAD Models
LGW2E152MELC45 Part Data Attributes
|
LGW2E152MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2E152MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.83 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2E152MELC45
This table gives cross-reference parts and alternative options found for LGW2E152MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2E152MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ152M250A452A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGW2E152MELC45 vs 381LQ152M250A452A+D |
EETHC2E152LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGW2E152MELC45 vs EETHC2E152LJ |
NRLPW152M250V35X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGW2E152MELC45 vs NRLPW152M250V35X45SF |
381LQ152M250A452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGW2E152MELC45 vs 381LQ152M250A452+D |
MAL225923152E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | Vishay Intertechnologies | LGW2E152MELC45 vs MAL225923152E3 |