Part Details for LGW2E561MELA35 by Nichicon Corporation
Overview of LGW2E561MELA35 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2E561MELA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8534-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1411 In Stock |
|
$2.4636 / $4.7400 | Buy Now |
DISTI #
647-LGW2E561MELA35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 560uF Snap-In RoHS: Compliant | 470 |
|
$2.4200 / $4.7400 | Buy Now |
DISTI #
LGW2E561MELA35
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 560uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.3400 / $2.8100 | Buy Now |
Part Details for LGW2E561MELA35
LGW2E561MELA35 CAD Models
LGW2E561MELA35 Part Data Attributes:
|
LGW2E561MELA35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2E561MELA35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.12 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2E561MELA35
This table gives cross-reference parts and alternative options found for LGW2E561MELA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2E561MELA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544E2567M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | LGW2E561MELA35 vs B43544E2567M002 |
B43544E2567M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2E561MELA35 vs B43544E2567M002 |
B43508F2567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGW2E561MELA35 vs B43508F2567M000 |
B43508F2567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGW2E561MELA35 vs B43508F2567M000 |
B43544E2567M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | LGW2E561MELA35 vs B43544E2567M082 |
381LQ561M250J032+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGW2E561MELA35 vs 381LQ561M250J032+D |
B43544E2567M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2E561MELA35 vs B43544E2567M082 |
B43544E2567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2E561MELA35 vs B43544E2567M000 |
B43544E2567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2E561MELA35 vs B43544E2567M060 |
B43544E2567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | LGW2E561MELA35 vs B43544E2567M007 |