Part Details for LGW2G121MELA25 by Nichicon Corporation
Overview of LGW2G121MELA25 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2G121MELA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4784
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2G121MELA25 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.9500 | Buy Now |
DISTI #
493-8546-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
246 In Stock |
|
$2.1754 / $4.1800 | Buy Now |
DISTI #
647-LGW2G121MELA25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF Snap-In RoHS: Compliant | 220 |
|
$2.1500 / $3.6300 | Buy Now |
|
Future Electronics | LGW Series 120 uF 400 V 105 °C Ø 25 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.2800 / $2.6300 | Buy Now |
DISTI #
LGW2G121MELA25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 120uF Snap-In Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$2.1100 / $2.4400 | Buy Now |
DISTI #
LGW2G121MELA25
|
TME | Capacitor: electrolytic, SNAP-IN, 120uF, 400VDC, Ø25x25mm, ±20% Min Qty: 50 | 0 |
|
$2.6700 / $3.0600 | RFQ |
Part Details for LGW2G121MELA25
LGW2G121MELA25 CAD Models
LGW2G121MELA25 Part Data Attributes
|
LGW2G121MELA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2G121MELA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2G121MELA25
This table gives cross-reference parts and alternative options found for LGW2G121MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2G121MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC120MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G121MELA25 vs 400MXC120MEFCSN25X25 |
B43548A9127M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TDK Corporation | LGW2G121MELA25 vs B43548A9127M060 |
400MXG120MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G121MELA25 vs 400MXG120MSN25X25 |
NRLPW121M400V25X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGW2G121MELA25 vs NRLPW121M400V25X25SF |
400MXG120MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G121MELA25 vs 400MXG120MOOESN25X25 |
400VXG120MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G121MELA25 vs 400VXG120MEFCSN25X25 |
400SXG120MSN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGW2G121MELA25 vs 400SXG120MSN25X25 |
MAL209446121E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGW2G121MELA25 vs MAL209446121E3 |
400SXG120MOOESN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGW2G121MELA25 vs 400SXG120MOOESN25X25 |
LSG121M2G--A2525S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | Surge Components Inc | LGW2G121MELA25 vs LSG121M2G--A2525S |