Part Details for LGW2G181MELB25 by Nichicon Corporation
Overview of LGW2G181MELB25 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2G181MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4788
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2G181MELB25 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.3300 | Buy Now |
DISTI #
493-3227-ND
|
DigiKey | CAP ALUM 180UF 20% 400V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
91 In Stock |
|
$2.4045 / $4.7100 | Buy Now |
DISTI #
647-LGW2G181MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 180uF Snap-In RoHS: Compliant | 388 |
|
$2.3900 / $4.8100 | Buy Now |
|
Future Electronics | GW Series 180 uF 400 V 105°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Box | 0Box |
|
$2.3200 / $2.4500 | Buy Now |
DISTI #
LGW2G181MELB25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 180uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$2.3600 / $2.5500 | Buy Now |
DISTI #
LGW2G181MELB25
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 400VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$3.0900 / $3.5000 | RFQ |
|
CHIPMALL.COM LIMITED | CAP ALUM 180UF 20% 400V SNAP | 211 |
|
$1.9695 / $2.8429 | Buy Now |
Part Details for LGW2G181MELB25
LGW2G181MELB25 CAD Models
LGW2G181MELB25 Part Data Attributes
|
LGW2G181MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2G181MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1680 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2G181MELB25
This table gives cross-reference parts and alternative options found for LGW2G181MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2G181MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXG180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G181MELB25 vs 400VXG180MEFCSN30X25 |
400VXS180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G181MELB25 vs 400VXS180MEFCSN30X25 |
400MXG180MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G181MELB25 vs 400MXG180MSN30X25 |
EETEE2G181KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGW2G181MELB25 vs EETEE2G181KJ |
400MXG180MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2G181MELB25 vs 400MXG180MOOESN30X25 |
400SXG180MOOESN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGW2G181MELB25 vs 400SXG180MOOESN30X25 |
ECHA401VSN181MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGW2G181MELB25 vs ECHA401VSN181MR25M |
ELXQ401LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGW2G181MELB25 vs ELXQ401LIN181MR25S |